
Streamlight 75813 technical specifications.
| Height | 4.5inch |
| Length | 9.5inch |
| Weight | 2.74lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 75813 to view detailed technical specifications.
No datasheet is available for this part.
