Streamlight 85905 technical specifications.
| Height | 1.25inch |
| Length | 6inch |
| Weight | 0.0608lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Streamlight 85905 to view detailed technical specifications.
No datasheet is available for this part.