Structured Cable 14/4OFC-HD-WT technical specifications.
| Height | 13inch |
| Length | 14.75inch |
| Mount | Wall |
| Weight | 45.17lb |
| Width | 11.25inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable 14/4OFC-HD-WT to view detailed technical specifications.
No datasheet is available for this part.