Structured Cable 16/2OFC-WT technical specifications.
| Height | 11inch |
| Length | 12inch |
| Weight | 15.14lb |
| Width | 9.75inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable 16/2OFC-WT to view detailed technical specifications.
No datasheet is available for this part.