Structured Cable 16/4DB technical specifications.
| Package/Case | Aluminum |
| Height | 9inch |
| Length | 15inch |
| Mount | Wire |
| Weight | 34lb |
| Width | 15inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable 16/4DB to view detailed technical specifications.
No datasheet is available for this part.