Structured Cable 18/2-GY-500 technical specifications.
| Height | 11.25inch |
| Length | 11.75inch |
| Weight | 10.71lb |
| Width | 9.75inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable 18/2-GY-500 to view detailed technical specifications.
No datasheet is available for this part.