Structured Cable 18/2-WT-500 technical specifications.
| Height | 12inch |
| Length | 11inch |
| Weight | 10.75lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable 18/2-WT-500 to view detailed technical specifications.
No datasheet is available for this part.