Structured Cable CAT5E-BK technical specifications.
| Height | 9.5inch |
| Length | 13.75inch |
| Mount | Box |
| Weight | 20.06lb |
| Width | 13.25inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT5E-BK to view detailed technical specifications.
No datasheet is available for this part.