Structured Cable CAT5E-BLUE technical specifications.
| Color | Blue |
| Jacket Material | PVC |
| Mount | Box |
| Number of Pairs | 4 |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT5E-BLUE to view detailed technical specifications.
No datasheet is available for this part.