Structured Cable CAT5E-RD technical specifications.
| Height | 13.25inch |
| Length | 13.75inch |
| Mount | Box |
| Weight | 22.3lb |
| Width | 10.25inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT5E-RD to view detailed technical specifications.
No datasheet is available for this part.