Structured Cable CAT5E-SH-BK technical specifications.
| Height | 16inch |
| Length | 15.75inch |
| Mount | Box |
| Weight | 27.54lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT5E-SH-BK to view detailed technical specifications.
No datasheet is available for this part.