Structured Cable CAT5E-SHP-BL technical specifications.
| Height | 13inch |
| Length | 10inch |
| Mount | Box |
| Weight | 31lb |
| Width | 13.25inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT5E-SHP-BL to view detailed technical specifications.
No datasheet is available for this part.