Structured Cable CAT5E-WT-5 technical specifications.
| Height | 12inch |
| Length | 11.75inch |
| Mount | Box |
| Weight | 10.87lb |
| Width | 9.5inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT5E-WT-5 to view detailed technical specifications.
No datasheet is available for this part.