Structured Cable CAT6-DB technical specifications.
| Height | 10inch |
| Length | 14.5inch |
| Weight | 36.86lb |
| Width | 14.5inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT6-DB to view detailed technical specifications.
No datasheet is available for this part.