Structured Cable CAT6-PUR technical specifications.
| Height | 17inch |
| Length | 16inch |
| Mount | Box |
| Weight | 34lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for Structured Cable CAT6-PUR to view detailed technical specifications.
No datasheet is available for this part.