Struthers-Dunn 27390D technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Copper |
| Current Rating | 10A |
| Gender | Female |
| Max Current Rating | 10A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 12 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 27390D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.