
Struthers-Dunn 326XCX48P-180-120A technical specifications.
| Coil Voltage (AC) | 120V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 326XCX48P-180-120A to view detailed technical specifications.
No datasheet is available for this part.