
Struthers-Dunn 327XBX48P-001-24D technical specifications.
| Coil Voltage (DC) | 24V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn 327XBX48P-001-24D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
