
Struthers-Dunn 392XBX48P-7.MADC technical specifications.
| Coil Current | 7mA |
| Coil Resistance | 5kR |
| Coil Voltage (DC) | 35V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn 392XBX48P-7.MADC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
