
Struthers-Dunn 415XBX-24A technical specifications.
| Coil Resistance | 25R |
| Coil Voltage (AC) | 24V |
| Max Current Rating | 15A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 28V |
| Throw Configuration | DPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn 415XBX-24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
