Struthers-Dunn 645RTR425-24VAC technical specifications.
| Current Rating | 25A |
| Height | 23.7mm |
| Load Current | 25A |
| Mount | Panel |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 480V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn 645RTR425-24VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.