
Struthers-Dunn 645RTR425-4-32VDC technical specifications.
| Current Rating | 25A |
| Load Current | 25A |
| Mount | Panel |
| RoHS Compliant | No |
| Voltage Rating (AC) | 480V |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn 645RTR425-4-32VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
