Struthers-Dunn A275KXX-115VDC technical specifications.
| Coil Power | 4.4W |
| Contact Current Rating | 5A |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn A275KXX-115VDC to view detailed technical specifications.
No datasheet is available for this part.