
Struthers-Dunn A275KXX91-240VAC technical specifications.
| Coil Power | 16.8W |
| Coil Voltage (AC) | 240V |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn A275KXX91-240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
