Struthers-Dunn A575KXX-120VAC technical specifications.
| Coil Current | 183mA |
| Coil Resistance | 92R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Max Current Rating | 30A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | 6PST |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn A575KXX-120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.