Struthers-Dunn B101HXX-120VAC technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 100A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 120V |
| Depth | 71.1mm |
| Length | 72.1mm |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -34°C |
| Mount | Panel, DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | B101 Series |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 73.6mm |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn B101HXX-120VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.