Struthers-Dunn B101HXX-48D technical specifications.
| Coil Current | 204.26mA |
| Coil Resistance | 235R |
| Coil Voltage (DC) | 48V |
| Max Current Rating | 100A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -34°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, DIN Rail |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for Struthers-Dunn B101HXX-48D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.