
Struthers-Dunn M60AA-240A technical specifications.
| Coil Voltage (AC) | 240V |
| Max Current Rating | 60A |
| Max Operating Temperature | 74°C |
| Min Operating Temperature | -34°C |
| Max Voltage Rating (DC) | 28V |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Struthers-Dunn M60AA-240A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
