Struthers-Dunn W236ACPX1 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 13A |
| Mount | Socket |
| Output Type | RELAY |
| Power Consumption | 3.5W |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 8.571V |
| RoHS | Compliant |
Download the complete datasheet for Struthers-Dunn W236ACPX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.