Suco 0184-45703-1-003 technical specifications.
| Package/Case | 300 |
| Material | Steel, Zinc |
| Outside Diameter | 34mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Suco 0184-45703-1-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
