Suco 0184-457031-SS technical specifications.
| Material | Steel |
| Outside Diameter | 34mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Suco 0184-457031-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
