Suco 0184-45803-1-042 technical specifications.
| Load Current | 4A |
| Material | Steel |
| Operating Supply Voltage | 250V |
| Outside Diameter | 34mm |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Suco 0184-45803-1-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
