Suco 0184-458032-042 technical specifications.
| Material | Steel, EPDM, Zinc |
| Outside Diameter | 34mm |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Suco 0184-458032-042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
