Suco 0184-459032-009 technical specifications.
| Package/Case | 009 |
| Material | Steel, EPDM |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -30°C |
| Output Current | 4A |
| Outside Diameter | 34mm |
| Reach SVHC Compliant | No |
| Series | 0184 |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Suco 0184-459032-009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
