Suco 0184-461031-SS technical specifications.
| Package/Case | 100 |
| Material | Steel |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Suco 0184-461031-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
