Sullins 2B25F1255F001-0-H technical specifications.
| Contact Material | Bronze |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Sullins 2B25F1255F001-0-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.