Sullins AAC60FSLD technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 120 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Sullins AAC60FSLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.