Sullins ABB20DYHN-S1355 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | POLYPHENYLENE SULPHIDE |
| Total Number of Contacts | 40 |
| Reliability | COMMERCIAL |
| Manufacturer Series | ABB |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1 |
| Number Of PCB Rows | 4 |
| Plating Thickness | 10u |
| Number Of Connectors | ONE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Sullins ABB20DYHN-S1355 to view detailed technical specifications.
No datasheet is available for this part.