Sullins ABB35DHNR technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Number of Positions | 70 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB35DHNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.