This 120-position, 2-row edge mount card edge connector features a 0.05inch pitch and is designed for use in applications where high-density connections are required. The connector is made from copper with a gold plating and features a hairpin bellows contact type. It is suitable for use in environments with operating temperatures ranging from -65°C to 150°C. The connector is lead-free and RoHS compliant, making it suitable for use in a wide range of applications.
Sullins ABB60DHRR-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB60DHRR-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.