This surface mount card edge connector features 132 positions in a 2-row configuration, with a pitch of 0.05inch. It is constructed with copper contacts plated with gold and features a polyphenylene insulation material. The connector is lead free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is available in a packaging style of rail/Tube with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |