The ABB66DHFT-S578 card edge connector features 132 positions in a 2-row configuration, with a surface mount package type. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is lead-free and RoHS compliant, with a termination type of solder. It is packaged in a rail/Tube format with a pitch of 0.05inch and a card thickness of 0.062inch.
Sullins ABB66DHFT-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB66DHFT-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.