This card edge connector features 182 positions in a 2-row configuration, with a maximum operating temperature of 150°C and lead-free construction. The connector is designed for through-hole mounting and is plated with gold for reliable contact. The insulation material is polyphenylene, and the contact material is copper. The connector is packaged in a rail/Tube format and is RoHS compliant.
Sullins ABB91DHHD-S578 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 182 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB91DHHD-S578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.