This female card edge connector features 184 positions and 2 rows, with a through hole mount. It is constructed with copper contacts, plated with gold, and insulated with polyphenylene. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is packaged in rail/tube format and features a solder termination.
Sullins ABB92DHAN-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHAN-S329 to view detailed technical specifications.
No datasheet is available for this part.