This female card edge connector is designed for through hole mounting and features 184 positions in a 2-row configuration. It is constructed with copper contacts plated with gold and features a polyphenylene insulation material. The connector is lead free and compliant with RoHS regulations, making it suitable for a wide range of applications. It operates over a temperature range of -65°C to 150°C and is available in rail or tube packaging.
Sullins ABB92DHBN-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHBN-S329 to view detailed technical specifications.
No datasheet is available for this part.