This card edge connector features a 2-row design with 184 positions, suitable for through hole mounting. It has a maximum operating temperature range of -65°C to 150°C and is compliant with RoHS standards. The connector's contacts are made of copper with a gold plating and are insulated with polyphenylene. The contacts are of the hairpin bellows type and are lead-free.
Sullins ABB92DHBT-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHBT-S329 to view detailed technical specifications.
No datasheet is available for this part.