This surface mount card edge connector features 184 positions in 2 rows with a pitch of 0.05inch. It is designed for use in temperatures ranging from -65°C to 150°C and is compliant with lead-free standards. The connector has a gold-plated copper contact material and a polyphenylene insulation material. It is available in a rail/tube packaging configuration and is suitable for surface mount applications.
Sullins ABB92DHFD-S329 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHFD-S329 to view detailed technical specifications.
No datasheet is available for this part.