The ABB92DHFR-S329 is a surface mount card edge connector with 184 positions in 2 rows. It features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is lead free and RoHS compliant, with a termination of solder. It is suitable for surface mount applications and is packaged in rail or tube form.
Sullins ABB92DHFR-S329 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHFR-S329 to view detailed technical specifications.
No datasheet is available for this part.