This through-hole card edge connector features 184 positions in a 2-row configuration, with a maximum operating temperature range of -65°C to 150°C and a lead-free construction. The connector's contacts are made of copper with a gold plating and are of the hairpin bellows type. The insulation material is polyphenylene, and the termination is via solder. The connector is packaged in a rail/Tube format and is compliant with RoHS regulations.
Sullins ABB92DHHR-S330 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHHR-S330 to view detailed technical specifications.
No datasheet is available for this part.