The ABB92DHRN-S330 card edge connector from Sullins is a 2-row, 184-position component with a straddle mount design. It features a maximum operating temperature of 150°C and is lead-free. The connector is made with copper contacts plated with gold and has a polyphenylene insulation material. It is available in a rail/tube packaging format and is compliant with RoHS regulations.
Sullins ABB92DHRN-S330 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Hairpin Bellows |
| Gender | Female |
| Insulation Material | Polyphenylene |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Straddle Mount, Edge, Board |
| Number of Positions | 184 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins ABB92DHRN-S330 to view detailed technical specifications.
No datasheet is available for this part.